Part Details for P6SMB62CA by MERITEK Electronics Corporation
Results Overview of P6SMB62CA by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB62CA Information
P6SMB62CA by MERITEK Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB62CA
P6SMB62CA CAD Models
P6SMB62CA Part Data Attributes
|
P6SMB62CA
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB62CA
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 53 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 53 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB62CA
This table gives cross-reference parts and alternative options found for P6SMB62CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB62CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ54CA | Bourns Inc | $0.1701 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB62CA vs SMBJ54CA |
P6SMB62CA | Littelfuse Inc | $0.2060 | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB62CA vs P6SMB62CA |
SMBJ54C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB62CA vs SMBJ54C |
SMBJ54CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | P6SMB62CA vs SMBJ54CA |
SMBJ54CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | P6SMB62CA vs SMBJ54CA |
SMBJ54CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB62CA vs SMBJ54CA |
SMBJ54CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | P6SMB62CA vs SMBJ54CA |
SMBJ54CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | P6SMB62CA vs SMBJ54CA |
SMBJ54CA | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional, | P6SMB62CA vs SMBJ54CA |
SMBJ54C | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | P6SMB62CA vs SMBJ54C |