Part Details for P6SMB62CA R5G by Taiwan Semiconductor
Results Overview of P6SMB62CA R5G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB62CA R5G Information
P6SMB62CA R5G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB62CA R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB62CAR5GCT-ND
|
DigiKey | TVS DIODE 53VWM 85VC DO214AA Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
P6SMB62CA R5G
|
Avnet Americas | - Tape and Reel (Alt: P6SMB62CA R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16942129
|
Arrow Electronics | Diode TVS Single Bi-Dir 53V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1749 Container: Cut Strips | Americas - 1587 |
|
$0.1058 | Buy Now |
DISTI #
V79:2366_26241758
|
Arrow Electronics | Diode TVS Single Bi-Dir 53V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 1 |
|
$0.1469 | Buy Now |
DISTI #
26407939
|
Verical | Diode TVS Single Bi-Dir 53V 600W 2-Pin SMB T/R Min Qty: 506 Package Multiple: 1 Date Code: 1749 | Americas - 1587 |
|
$0.1058 | Buy Now |
Part Details for P6SMB62CA R5G
P6SMB62CA R5G CAD Models
P6SMB62CA R5G Part Data Attributes
|
P6SMB62CA R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6SMB62CA R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |