-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB62A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1858
|
Newark | Dio Tvs Vbd 62V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB62A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB62ABBCT-ND
|
DigiKey | TVS DIODE 53VWM 85VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26941 In Stock |
|
$0.0775 / $0.3600 | Buy Now |
DISTI #
P6SMB62A
|
Avnet Americas | - Tape and Reel (Alt: P6SMB62A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0830 | Buy Now |
DISTI #
652-P6SMB62A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 62V 600W UniDir RoHS: Compliant | 10966 |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
E02:0323_08956635
|
Arrow Electronics | TVS Diode Single Uni-Dir 53V 600W 2-Pin SMB T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2326 | Europe - 24000 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 53V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0783 / $0.0969 | Buy Now |
DISTI #
69713744
|
Verical | TVS Diode Single Uni-Dir 53V 600W 2-Pin SMB T/R Min Qty: 12000 Package Multiple: 12000 Date Code: 2326 | Americas - 24000 |
|
$0.0580 | Buy Now |
|
Bristol Electronics | 1695 |
|
RFQ | ||
|
Quest Components | 1356 |
|
$0.1440 / $0.4800 | Buy Now | |
DISTI #
P6SMB62A
|
TTI | ESD Protection Diodes / TVS Diodes 62V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB62A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB62A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB62A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB62A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB62A | Yangzhou Yangjie Electronics Co Ltd | $0.0617 | Transient Suppressor, | P6SMB62A vs P6SMB62A |
The recommended PCB footprint for P6SMB62A is a standard SMB footprint with a pad size of 0.5 mm x 0.5 mm and a spacing of 1.27 mm between pads.
While P6SMB62A is rated for operation up to 150°C, it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
Yes, P6SMB62A is compatible with lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5. However, ensure that the soldering process is optimized for the specific lead-free alloy used.
The typical response time of P6SMB62A to an overvoltage event is around 1-2 nanoseconds. However, this can vary depending on the specific application and circuit conditions.