Part Details for P6SMB62A-E3/52 by Vishay Intertechnologies
Results Overview of P6SMB62A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB62A-E3/52 Information
P6SMB62A-E3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB62A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0167
|
Newark | Diode, Tvs, Unidirectional, 5W, 53V, Do-214Aa, Full Reel, Product Range:Transzorb P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:53V, Clamping Voltage Max:85V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay P6SMB62A-E3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1870 | Buy Now |
DISTI #
17X9974
|
Newark | Diode, Tvs, Unidirectional, 5W, 53V, Do-214Aa, Product Range:Transzorb P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:53V, Clamping Voltage Max:85V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay P6SMB62A-E3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now |
DISTI #
P6SMB62A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 53V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB62A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0586 / $0.0600 | Buy Now |
DISTI #
625-P6SMB62A-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 62V Unidirect RoHS: Compliant | 2465 |
|
$0.0720 / $0.3500 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
DISTI #
P6SMB62A-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 62V Unidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0990 | Buy Now |
DISTI #
P6SMB62A-E3/52
|
TME | Diode: TVS, 600W, 62V, 7.1A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0680 / $0.1490 | RFQ |
DISTI #
P6SMB62A-E3/52
|
Avnet Asia | Diode TVS Single Uni-Dir 53V 600W 2-Pin SMB T/R (Alt: P6SMB62A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
P6SMB62A-E3/52
|
EBV Elektronik | Diode TVS Single UniDir 53V 600W 2Pin SMB TR (Alt: P6SMB62A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB62A-E3/52
P6SMB62A-E3/52 CAD Models
P6SMB62A-E3/52 Part Data Attributes
|
P6SMB62A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB62A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 53 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 53 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB62A-E3/52
This table gives cross-reference parts and alternative options found for P6SMB62A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB62A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB62A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB62A-E3/52 vs P6SMB62A |
P6SMB62AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6SMB62A-E3/52 vs P6SMB62AT3 |
P6SMB62A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMB62A-E3/52 vs P6SMB62A |
SMBJP6KE62A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB62A-E3/52 vs SMBJP6KE62A |
P6SMB62A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6SMB62A-E3/52 vs P6SMB62A |
SMBJP6KE62AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB62A-E3/52 vs SMBJP6KE62AE3 |
P6FMBJ62A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB62A-E3/52 vs P6FMBJ62A-W |
P6SMB62A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB62A-E3/52 vs P6SMB62A |
WS51P6SMB | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB62A-E3/52 vs WS51P6SMB |
P6SMB62A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB62A-E3/52 vs P6SMB62A-M3/5B |
P6SMB62A-E3/52 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB62A-E3/52 can be found in the Vishay Intertechnologies' application note AN483, 'Surface Mounting Instructions for Diodes and Rectifiers'.
-
Thermal management of P6SMB62A-E3/52 can be handled by ensuring good heat dissipation through the PCB, using thermal vias, and keeping the component away from heat sources. A thermal pad on the bottom of the device can also be used to improve heat dissipation.
-
The maximum allowable voltage derating for P6SMB62A-E3/52 is typically 10% to 15% of the rated voltage, depending on the application and environmental conditions. However, it's recommended to consult with Vishay Intertechnologies' application engineers for specific guidance.
-
P6SMB62A-E3/52 is a standard recovery rectifier diode and may not be suitable for high-frequency switching applications. For high-frequency applications, consider using a fast recovery or ultrafast recovery diode from Vishay Intertechnologies' portfolio.
-
To ensure the reliability of P6SMB62A-E3/52, follow proper PCB design and assembly guidelines, ensure correct polarity and voltage rating, and perform thorough testing and validation of the design. Additionally, consider using Vishay Intertechnologies' simulation models and application notes to optimize the design.