Part Details for P6SMB550A by Littelfuse Inc
Results Overview of P6SMB550A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB550A Information
P6SMB550A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB550A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0771
|
Newark | Transient Voltage Suppressor, Tvs, P6Smb Series, Unidirectional, 495 V, Do-214Aa, 2, 522.5 V Rohs Compliant: Yes |Littelfuse P6SMB550A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3038 |
|
$0.2510 / $0.9020 | Buy Now |
DISTI #
P6SMB550ALFCT-ND
|
DigiKey | TVS DIODE 468VWM 760VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4774 In Stock |
|
$0.1750 / $0.9100 | Buy Now |
DISTI #
576-P6SMB550A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 550V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.1750 / $0.7200 | Order Now |
DISTI #
70519305
|
RS | Diode TVS Uni-Directional 495V 600W SMB Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4910 / $0.5780 | RFQ |
|
Onlinecomponents.com | P6SMB Series 760 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant |
3000 Partner Stock |
|
$0.2379 / $0.3103 | Buy Now |
DISTI #
P6SMB550A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 550V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
P6SMB550A-LF
|
TME | Diode: TVS, 600W, 550V, 1.1A, unidirectional, ±5%, DO214AA, P6SMB Min Qty: 3 | 0 |
|
$0.1650 / $0.2480 | RFQ |
|
ComSIT USA | TVS Diode Trans Voltage Suppressor Diode, 600W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
DTRL12224
|
Rutronik | TVS-DIODE UNI 0,6KW 550V SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1332 / $0.1581 | Buy Now |
|
LCSC | 800mA 600W 760V 522.5V Unidirectional 468V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | 12 |
|
$0.3531 / $0.6246 | Buy Now |
Part Details for P6SMB550A
P6SMB550A CAD Models
P6SMB550A Part Data Attributes
|
P6SMB550A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB550A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 495 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB550A
This table gives cross-reference parts and alternative options found for P6SMB550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB550A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 495V V(RWM), Unidirectional, | P6SMB550A vs P6SMB550A |
P6SMB550A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB550A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB550A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
-
Yes, P6SMB550A can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics and that the PCB is designed to minimize current imbalance between the devices.
-
The P6SMB550A has an ESD rating of Class 3A (>2500 V) per IEC 61000-4-2.
-
Yes, P6SMB550A is compatible with lead-free soldering processes and is RoHS compliant.