Part Details for P6SMB51CA by Littelfuse Inc
Results Overview of P6SMB51CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB51CA Information
P6SMB51CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB51CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1484
|
Newark | Tvs Diode, Bidir, 43.6V, Smb, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:43.6V, Clamping Voltage Max:70.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:48.5V Rohs Compliant: Yes |Littelfuse P6SMB51CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2968 |
|
$0.1750 / $0.3330 | Buy Now |
DISTI #
01P7429
|
Newark | Transient Suppressor Diode, single, bidirectional,43.6V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB51CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB51CALFCT-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1V DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4694 In Stock |
|
$0.0814 / $0.3000 | Buy Now |
DISTI #
576-P6SMB51CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 51V 5% Bi-Directional RoHS: Compliant | 2891 |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
V72:2272_06459481
|
Arrow Electronics | Diode TVS Single Bi-Dir 43.6V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 1748 |
|
$0.0818 / $0.1472 | Buy Now |
DISTI #
71336784
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.4230 | RFQ |
DISTI #
85534940
|
Verical | Diode TVS Single Bi-Dir 43.6V 600W 2-Pin SMB T/R Min Qty: 439 Package Multiple: 1 | Americas - 2968 |
|
$0.1617 / $0.1787 | Buy Now |
DISTI #
27539819
|
Verical | Diode TVS Single Bi-Dir 43.6V 600W 2-Pin SMB T/R Min Qty: 72 Package Multiple: 1 Date Code: 1823 | Americas - 1748 |
|
$0.0818 / $0.0944 | Buy Now |
DISTI #
P6SMB51CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 51V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0840 | Buy Now |
DISTI #
P6SMB51CA-LF
|
TME | Diode: TVS, 600W, 51V, 8.7A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 0 |
|
$0.1620 / $0.2670 | RFQ |
Part Details for P6SMB51CA
P6SMB51CA CAD Models
P6SMB51CA Part Data Attributes
|
P6SMB51CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB51CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51.05 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB51CA
This table gives cross-reference parts and alternative options found for P6SMB51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ43CA | Diotec Semiconductor AG | $0.0597 | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB51CA vs P6SMBJ43CA |
P6SMB51CA-E3/52 | Vishay Intertechnologies | $0.0886 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB51CA vs P6SMB51CA-E3/52 |
P6SMBJ43CA-F | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6SMB51CA vs P6SMBJ43CA-F |
P6SMB51CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB51CA vs P6SMB51CA-E3/5B |
P6SMBJ43CA-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB51CA vs P6SMBJ43CA-T3-LF |
P6SMBJ51CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB51CA vs P6SMBJ51CA |
P6SMB51CAT3 | onsemi | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | P6SMB51CA vs P6SMB51CAT3 |
P6SMBJ43CA-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB51CA vs P6SMBJ43CA-T3 |
P6SMB51CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB51CA vs P6SMB51CA |
P6SMB51CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB51CA vs P6SMB51CA-M3/5B |
P6SMB51CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB51CA can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
To select the correct TVS diode, consider the following factors: working voltage, peak pulse current, and clamping voltage. Use the Littelfuse TVS Diode Selection Guide or consult with a Littelfuse application engineer for assistance.
-
The main difference is the package type: P6SMB51CA is a surface-mount device in a SMB package, while SMBJ51CA is a surface-mount device in a SMBJ package. Both have the same electrical characteristics, but the SMBJ package is slightly larger.
-
While the P6SMB51CA is a general-purpose TVS diode, it is not AEC-Q101 qualified. For automotive applications, consider using AEC-Q101 qualified TVS diodes, such as the AQHV series from Littelfuse.
-
Follow the recommended soldering profile and assembly guidelines outlined in the Littelfuse application note AN9313. Additionally, ensure that the PCB is designed with a suitable thermal relief pattern to prevent thermal stress on the device.