Part Details for P6SMB43A by Suzhou Good-Ark Electronics Co Ltd
Results Overview of P6SMB43A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB43A Information
P6SMB43A by Suzhou Good-Ark Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21386449
|
Arrow Electronics | Diode TVS Single Uni-Dir 36.8V 600W 2-Pin SMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 Container: Cut Strips | Americas - 75 |
|
$0.0110 / $0.0158 | Buy Now |
Part Details for P6SMB43A
P6SMB43A CAD Models
P6SMB43A Part Data Attributes
|
P6SMB43A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMB43A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 36.8V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59.3 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB43A
This table gives cross-reference parts and alternative options found for P6SMB43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB43A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P6SMB43A vs P6SMB43A |
P6SMB43A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 36.8V V(RWM), Unidirectional, | P6SMB43A vs P6SMB43A |
P6SMB43A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB43A can be found in the manufacturer's application note or packaging specification document. Typically, it follows the standard SMB footprint with a recommended land pattern of 1.5mm x 0.8mm.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material, to keep the junction temperature below the maximum rated value.
-
The maximum surge current that P6SMB43A can withstand is typically specified in the datasheet as Ipp (peak pulse current). However, it's essential to note that the device may not be able to withstand repeated surges at this level, and the manufacturer's application note or reliability report should be consulted for more information.
-
P6SMB43A may not be qualified for automotive applications, which require specific certifications such as AEC-Q101. Engineers should verify the device's qualification and certification status with the manufacturer before using it in automotive applications.
-
To select the right P6SMB43A variant, engineers should consider factors such as the required breakdown voltage, peak pulse current, and clamping voltage. They should also consult the datasheet and application notes to ensure the device meets the specific requirements of their application.