Part Details for P6SMB43A by Bourns Inc
Results Overview of P6SMB43A by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB43A Information
P6SMB43A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1836
|
Newark | Dio Tvs Vbd 43V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB43A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB43ABBCT-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12007 In Stock |
|
$0.0775 / $0.3400 | Buy Now |
DISTI #
P6SMB43A
|
Avnet Americas | - Tape and Reel (Alt: P6SMB43A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0690 / $0.0830 | Buy Now |
DISTI #
652-P6SMB43A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43V 600W UniDir RoHS: Compliant | 3077 |
|
$0.0770 / $0.3500 | Buy Now |
DISTI #
V72:2272_14672950
|
Arrow Electronics | TVS Diode Single Uni-Dir 36.8V 600W 2-Pin SMB T/R Min Qty: 1580 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1815 Container: Cut Strips | Americas - 9812 |
|
$0.0680 / $0.0710 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 36.8V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0783 / $0.0969 | Buy Now |
DISTI #
27060963
|
Verical | TVS Diode Single Uni-Dir 36.8V 600W 2-Pin SMB T/R Min Qty: 1580 Package Multiple: 1 Date Code: 1815 | Americas - 9812 |
|
$0.0710 | Buy Now |
DISTI #
P6SMB43A
|
TTI | ESD Protection Diodes / TVS Diodes 43V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 | Buy Now |
DISTI #
P6SMB43A
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB43A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Uni-Dir 36.8V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0783 / $0.0969 | Buy Now |
Part Details for P6SMB43A
P6SMB43A CAD Models
P6SMB43A Part Data Attributes
|
P6SMB43A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB43A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB43A
This table gives cross-reference parts and alternative options found for P6SMB43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB51_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional, | P6SMB43A vs P6SMB51_R1_10001 |
P6SMB43APBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, | P6SMB43A vs P6SMB43APBFREE |
P6SMB43A Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB43A is a standard SMB footprint with a pad size of 0.5 mm x 0.5 mm and a spacing of 1.27 mm between pads.
-
While P6SMB43A is rated for operation up to 150°C, it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
-
Yes, P6SMB43A is compatible with lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5. However, ensure that the soldering process is optimized for the specific lead-free alloy used.
-
The typical response time of P6SMB43A to an overvoltage event is around 1-2 nanoseconds. However, this can vary depending on the specific application and circuit conditions.