-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB43A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9288
|
Newark | Dio Tvs Vbr 43V 600W Unidir Smb Aec-Q |Bourns P6SMB43A-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
118-P6SMB43A-QCT-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11650 In Stock |
|
$0.1100 / $0.4900 | Buy Now |
DISTI #
P6SMB43A-Q
|
Avnet Americas | - Tape and Reel (Alt: P6SMB43A-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1056 / $0.1178 | Buy Now |
DISTI #
652-P6SMB43A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VBR 43V 600W UNIDIR SMB AECQ RoHS: Compliant | 13745 |
|
$0.1100 / $0.4900 | Buy Now |
DISTI #
71807131
|
RS | A Uni-directional, 43V Vbr, 600W, SMB pkg, AECQ compliant, TVS Diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 43V - 600W - Unidirectional - SMB - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.1092 / $0.2288 | Buy Now |
DISTI #
P6SMB43A-Q-BOU
|
TME | Diode: TVS, 0.6kW, 40.9÷45.2V, 10.3A, unidirectional, ±5%, SMB Min Qty: 1 | 0 |
|
$0.1420 / $0.4520 | RFQ |
DISTI #
P6SMB43A-Q
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB43A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Breakdown Voltage 43V - 600W - Unidirectional - SMB - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.1092 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB43A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB43A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-09-04 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43.05 V | |
Clamping Voltage-Max | 77.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended land pattern for P6SMB43A-Q is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
Yes, P6SMB43A-Q is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
To handle the ESD sensitivity of P6SMB43A-Q, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
Yes, P6SMB43A-Q is rated for operation in humid environments, but it's recommended to follow proper moisture sensitivity level (MSL) handling procedures to prevent damage during assembly and storage.
The recommended soldering profile for P6SMB43A-Q is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a ramp rate of 3°C/second.