Part Details for P6SMB400A by Bourns Inc
Results Overview of P6SMB400A by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB400A Information
P6SMB400A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1834
|
Newark | Dio Tvs Vbd 400V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB400A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
P6SMB400ABBCT-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39498 In Stock |
|
$0.1525 / $0.3600 | Buy Now |
DISTI #
P6SMB400A
|
Avnet Americas | DIO TVS VBD 400V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB400A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.1633 | Buy Now |
DISTI #
652-P6SMB400A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400V 600W UniDir RoHS: Compliant | 6266 |
|
$0.1520 / $0.3600 | Buy Now |
DISTI #
V72:2272_14672948
|
Arrow Electronics | TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R Min Qty: 663 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2226 Container: Cut Strips | Americas - 8399 |
|
$0.1435 / $0.1508 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R RoHS: Compliant |
10036 In Stock |
|
$0.1514 / $0.3172 | Buy Now |
DISTI #
62158806
|
Verical | TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2214 | Americas - 9000 |
|
$0.1968 / $0.4124 | Buy Now |
DISTI #
62529711
|
Verical | TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R Min Qty: 663 Package Multiple: 1 Date Code: 2226 | Americas - 8399 |
|
$0.1508 | Buy Now |
DISTI #
P6SMB400A
|
TTI | ESD Protection Diodes / TVS Diodes 400V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1110 | Buy Now |
DISTI #
P6SMB400A
|
Avnet Abacus | DIO TVS VBD 400V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB400A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P6SMB400A
P6SMB400A CAD Models
P6SMB400A Part Data Attributes
|
P6SMB400A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB400A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB400A
This table gives cross-reference parts and alternative options found for P6SMB400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB400A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB400A vs P6SMB400A |
P6SMB400A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the P6SMB400A can be found in the Bourns application note AN-19, which provides guidelines for PCB layout and assembly.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Bourns application note AN-20, which provides guidance on soldering and assembly.
-
The P6SMB400A has an operating temperature range of -55°C to +150°C, but it's recommended to derate the device according to the thermal derating curve provided in the datasheet.
-
Yes, the P6SMB400A is designed to meet the requirements of high-reliability applications, including aerospace and automotive. However, it's essential to follow the recommended qualification and testing procedures outlined in the Bourns application note AN-21.
-
To select the correct variant, consider factors such as the required voltage rating, current rating, and package type. Consult the Bourns product catalog and datasheet to determine the most suitable variant for your application.