Part Details for P6SMB39AT3G by Littelfuse Inc
Results Overview of P6SMB39AT3G by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB39AT3G Information
P6SMB39AT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB39AT3G
P6SMB39AT3G CAD Models
P6SMB39AT3G Part Data Attributes
|
P6SMB39AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB39AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB39AT3G
This table gives cross-reference parts and alternative options found for P6SMB39AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB39AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ33A | Diotec Semiconductor AG | $0.0531 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB39AT3G vs P6SMBJ33A |
P6SMB39A-52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB39AT3G vs P6SMB39A-52 |
P6SMB39A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6SMB39AT3G vs P6SMB39A |
P6SMB39AT3G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB39AT3G can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMB packages.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermal interface material to improve heat transfer between the device and the PCB.
-
Yes, P6SMB39AT3G is compatible with lead-free soldering processes. However, it is recommended to follow the soldering profile guidelines provided in the datasheet to ensure reliable assembly.
-
The maximum allowable voltage stress for P6SMB39AT3G is 39V, as specified in the datasheet. Exceeding this voltage may result in device failure or reduced reliability.
-
To prevent ESD damage, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.