Part Details for P6SMB36CAHE3_A/I by Vishay Intertechnologies
Results Overview of P6SMB36CAHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36CAHE3_A/I Information
P6SMB36CAHE3_A/I by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36CAHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-P6SMB36CAHE3_A/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 36V 5% SMB (DO-214AA) | 5446 |
|
$0.1880 / $0.9700 | Buy Now |
DISTI #
P6SMB36CAHE3_A/I
|
EBV Elektronik | Diode TVS Single BiDir 308V 600W 2Pin DO214AA TR (Alt: P6SMB36CAHE3_A/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 5545 |
|
RFQ |
Part Details for P6SMB36CAHE3_A/I
P6SMB36CAHE3_A/I CAD Models
P6SMB36CAHE3_A/I Part Data Attributes
|
P6SMB36CAHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB36CAHE3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
P6SMB36CAHE3_A/I Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB36CAHE3_A/I can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for surface-mount assembly of SMB packages.
-
The thermal management of P6SMB36CAHE3_A/I can be handled by ensuring good thermal conductivity between the device and the PCB, using thermal vias, and providing adequate airflow around the device. The device's thermal resistance (RθJA) is specified in the datasheet.
-
The maximum allowable voltage derating for P6SMB36CAHE3_A/I is typically 10% to 15% of the rated voltage, depending on the operating conditions and the specific application. However, it's recommended to consult with Vishay Intertechnologies' application engineers for specific guidance.
-
P6SMB36CAHE3_A/I is a commercial-grade device, but Vishay Intertechnologies offers similar devices with higher reliability and screening options, such as the SMMD or JAN families, which may be suitable for high-reliability or aerospace applications.
-
To ensure the reliability of P6SMB36CAHE3_A/I, follow proper design and assembly guidelines, including using a robust PCB design, ensuring good solder joints, and avoiding electrical overstress and thermal cycling.