Part Details for P6SMB36CAH by Taiwan Semiconductor
Results Overview of P6SMB36CAH by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36CAH Information
P6SMB36CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB36CAHCT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12790 In Stock |
|
$0.1119 / $0.4900 | Buy Now |
DISTI #
P6SMB36CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 30.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB36CAH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1271 | Buy Now |
DISTI #
821-P6SMB36CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 36V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1060 / $0.4900 | Order Now |
|
Future Electronics | 49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks Container: Reel | 48000Reel |
|
$0.1140 / $0.1180 | Buy Now |
DISTI #
88073530
|
Verical | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 6000 Package Multiple: 6000 Date Code: 2507 | Americas - 24000 |
|
$0.1949 | Buy Now |
|
Future Electronics | 49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) Min Qty: 6000 Package Multiple: 6000 |
48000 null |
|
$0.1140 / $0.1180 | Buy Now |
|
Future Electronics | 49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) Min Qty: 6000 Package Multiple: 6000 |
30000 null |
|
$0.1010 / $0.1050 | Buy Now |
DISTI #
P6SMB36CAH
|
EBV Elektronik | Diode TVS Single BiDirectional 308V 600W 2Pin DO214AA TR (Alt: P6SMB36CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 36000 |
|
$0.1815 / $0.1967 | Buy Now |
Part Details for P6SMB36CAH
P6SMB36CAH CAD Models
P6SMB36CAH Part Data Attributes
|
P6SMB36CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB36CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
P6SMB36CAH Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB36CAH is a standard SOD-123 package with a pad size of 1.5mm x 1.5mm and a spacing of 0.5mm between pads.
-
To ensure reliable soldering of P6SMB36CAH, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum allowable voltage stress on P6SMB36CAH is 1.5 times the rated voltage (36V) for a maximum duration of 100ms. Exceeding this limit can cause device failure.
-
P6SMB36CAH is rated for operation up to 150°C, but its performance may degrade at high temperatures. For applications above 125°C, consider using a heat sink or derating the device's power handling capability.
-
Handle P6SMB36CAH with ESD-protective equipment, such as wrist straps or mats, to prevent electrostatic discharge damage. Avoid touching the device's pins or exposed metal surfaces.