Part Details for P6SMB36CA-E3/52 by Vishay Intertechnologies
Results Overview of P6SMB36CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36CA-E3/52 Information
P6SMB36CA-E3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0089
|
Newark | Transient Suppressor Diode, single, bidirectional,30.8V V(Rwm),do-214Aa/Smb |Vishay P6SMB36CA-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
P6SMB36CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB36CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0586 / $0.0626 | Buy Now |
DISTI #
625-P6SMB36CA-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 36V Bidirect RoHS: Compliant | 7368 |
|
$0.0860 / $0.3200 | Buy Now |
DISTI #
V36:1790_18783089
|
Arrow Electronics | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2342 | Americas - 1500 |
|
$0.0789 / $0.0830 | Buy Now |
DISTI #
V72:2272_18783089
|
Arrow Electronics | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2137 Container: Cut Strips | Americas - 786 |
|
$0.0838 / $0.1503 | Buy Now |
DISTI #
82698873
|
Verical | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2342 | Americas - 1500 |
|
$0.0789 / $0.0830 | Buy Now |
DISTI #
59383724
|
Verical | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 86 Package Multiple: 1 Date Code: 2137 | Americas - 786 |
|
$0.0838 / $0.1130 | Buy Now |
DISTI #
P6SMB36CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 36V Bidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0870 | Buy Now |
DISTI #
P6SMB36CA-E3/52
|
TME | Diode: TVS, 600W, 36V, 12A, bidirectional, ±5%, SMB, reel,tape, P6SMB Min Qty: 5 | 0 |
|
$0.0790 / $0.1500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 960 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for P6SMB36CA-E3/52
P6SMB36CA-E3/52 CAD Models
P6SMB36CA-E3/52 Part Data Attributes
|
P6SMB36CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB36CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB36CA-E3/52
This table gives cross-reference parts and alternative options found for P6SMB36CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB36CA-M3/52 | Vishay Intertechnologies | $0.1851 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36CA-E3/52 vs P6SMB36CA-M3/52 |
WS30P6SMB-B | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB36CA-E3/52 vs WS30P6SMB-B |
P6SMB36CAT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon | P6SMB36CA-E3/52 vs P6SMB36CAT3 |
P6SMB36C | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB36CA-E3/52 vs P6SMB36C |
P6SMBJ36CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB36CA-E3/52 vs P6SMBJ36CA |
P6SMB36CAT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36CA-E3/52 vs P6SMB36CAT3G |
P6SMB36CAAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB36CA-E3/52 vs P6SMB36CAAUTO |
P6SMB36CA/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P6SMB36CA-E3/52 vs P6SMB36CA/52 |
P6SMB36CA-E3/52 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the P6SMB36CA-E3/52 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of SMB packages.
-
The P6SMB36CA-E3/52 is a moisture-sensitive device and should be handled according to the IPC/JEDEC J-STD-033 standard. It is recommended to store the devices in a dry environment and to follow the recommended baking and soldering procedures to prevent moisture-related defects.
-
The maximum allowable voltage stress for the P6SMB36CA-E3/52 is 36V, as specified in the datasheet. Exceeding this voltage may cause permanent damage to the device.
-
The P6SMB36CA-E3/52 is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to consult with a Vishay Intertechnologies' application engineer to determine the suitability of the device for high-temperature applications.
-
The recommended soldering profile for the P6SMB36CA-E3/52 is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. It is recommended to follow the IPC/JEDEC J-STD-020 standard for soldering electronic components.