Part Details for P6SMB36CA-AT/TR7 by YAGEO Corporation
Results Overview of P6SMB36CA-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36CA-AT/TR7 Information
P6SMB36CA-AT/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36CA-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6SMB36CA-AT/TR7TR-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0539 / $0.0969 | Buy Now |
DISTI #
P6SMB36CA-AT/TR7
|
Avnet Americas | - Tape and Reel (Alt: P6SMB36CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0608 | Buy Now |
DISTI #
603-P6SMB36CA-AT/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg30.8V 1CH SMD DO214AA2 Bkdn36V RoHS: Compliant | 1500 |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
P6SMB36CA-AT/TR7
|
TME | Diode: TVS, 0.6kW, 34.2÷37.8V, 12.2A, bidirectional, ±5%, SMB, P6SMB Min Qty: 1 | 0 |
|
$0.0530 / $0.4719 | RFQ |
DISTI #
P6SMB36CA-AT/TR7
|
Avnet Abacus | (Alt: P6SMB36CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P6SMB36CA-AT/TR7
P6SMB36CA-AT/TR7 CAD Models
P6SMB36CA-AT/TR7 Part Data Attributes
|
P6SMB36CA-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB36CA-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
P6SMB36CA-AT/TR7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for P6SMB36CA-AT/TR7 is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm around the pad.
-
While the P6SMB36CA-AT/TR7 is rated for operation up to 150°C, it's recommended to derate the voltage and current ratings at high temperatures to ensure reliability. Consult the manufacturer's application notes for more information.
-
To prevent ESD damage, handle the P6SMB36CA-AT/TR7 with anti-static wrist straps, mats, or bags. Ensure that the assembly process and storage environment are ESD-controlled.
-
The MSL of P6SMB36CA-AT/TR7 is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
While the P6SMB36CA-AT/TR7 is designed to withstand normal vibration, it's recommended to perform additional testing and analysis to ensure the component's reliability in high-vibration applications.