Part Details for P6SMB36CA-AT/TR13 by YAGEO Corporation
Results Overview of P6SMB36CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36CA-AT/TR13 Information
P6SMB36CA-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for P6SMB36CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7722
|
Newark | Tvs Diode, Bidir, 30.8V, 600W, Do-214Aa Rohs Compliant: Yes |Yageo P6SMB36CA-AT/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.1290 / $0.4190 | Buy Now |
DISTI #
13-P6SMB36CA-AT/TR13CT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8450 In Stock |
|
$0.0534 / $0.3900 | Buy Now |
DISTI #
P6SMB36CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB36CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0627 | Buy Now |
DISTI #
603-P6SMB36CAATTR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 30.8V, 49.9V, AUTO, Reel 13" RoHS: Compliant | 0 |
|
$0.0590 / $0.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.0635 / $0.0833 | Buy Now |
DISTI #
P6SMB36CA-AT/TR13
|
Avnet Abacus | Transient Voltage Suppressor BiDirectional 308V 600W 2Pin DO214AA TR (Alt: P6SMB36CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | P6SMB, DO-214AA, 30.8V, 49.9V, AUTO, Diode RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.0567 / $0.0613 | Buy Now |
Part Details for P6SMB36CA-AT/TR13
P6SMB36CA-AT/TR13 CAD Models
P6SMB36CA-AT/TR13 Part Data Attributes
|
P6SMB36CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB36CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
P6SMB36CA-AT/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for P6SMB36CA-AT/TR13 is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
While the P6SMB36CA-AT/TR13 is rated for operation up to 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. This is because the component's reliability and lifespan may be affected by prolonged exposure to high temperatures.
-
To prevent damage during assembly, handle the P6SMB36CA-AT/TR13 by the body only, avoiding touching the leads or the component's electrical contacts. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
While the P6SMB36CA-AT/TR13 is designed to operate in a variety of environments, it's not recommended to use it in humid environments above 60% relative humidity. Excessive moisture can affect the component's reliability and lifespan.
-
The recommended soldering profile for P6SMB36CA-AT/TR13 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.