Part Details for P6SMB36CA/TR13 by YAGEO Corporation
Results Overview of P6SMB36CA/TR13 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36CA/TR13 Information
P6SMB36CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for P6SMB36CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7723
|
Newark | Tvs Diode, Bidir, 30.8V, 600W, Do-214Aa Rohs Compliant: Yes |Yageo P6SMB36CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31360 |
|
$0.1240 / $0.4070 | Buy Now |
DISTI #
13-P6SMB36CA/TR13CT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0501 / $0.3800 | Buy Now |
DISTI #
P6SMB36CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB36CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 / $0.0582 | Buy Now |
DISTI #
603-P6SMB36CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg30.8V 1CH SMD DO214AA2 Bkdn36V RoHS: Compliant | 0 |
|
$0.0570 / $0.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
60000 Partner Stock |
|
$0.0596 / $0.0788 | Buy Now |
DISTI #
P6SMB36CA/TR13
|
TME | Diode: TVS, 0.6kW, 34.2÷37.8V, 12.2A, bidirectional, ±5%, SMB, P6SMB Min Qty: 1 | 0 |
|
$0.0466 / $0.4432 | RFQ |
DISTI #
DTRL12794
|
Rutronik | TVS-DIODE BI 0,6KW 36V SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0532 / $0.0631 | Buy Now |
DISTI #
P6SMB36CA/TR13
|
Avnet Abacus | Transient Voltage Suppressor BiDirectional 308V 600W 2Pin DO214AA TR (Alt: P6SMB36CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | P6SMB, DO-214AA, 30.8V, 49.9V, Diode RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48000 |
|
$0.0533 / $0.0576 | Buy Now |
Part Details for P6SMB36CA/TR13
P6SMB36CA/TR13 CAD Models
P6SMB36CA/TR13 Part Data Attributes
|
P6SMB36CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB36CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB36CA/TR13
This table gives cross-reference parts and alternative options found for P6SMB36CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T36CA-M3/5B | Vishay Semiconductors | Check for Price | 600W,36V 5%,BIDIR,SMB TVS | P6SMB36CA/TR13 vs SM6T36CA-M3/5B |
SM6T36CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | P6SMB36CA/TR13 vs SM6T36CA-M3/5B |
SM6T36CA-M3/52 | Vishay Semiconductors | Check for Price | 600W,36V 5%,BIDIR,SMB TVS | P6SMB36CA/TR13 vs SM6T36CA-M3/52 |