Part Details for P6SMB36AHE3/5B by Vishay Semiconductors
Results Overview of P6SMB36AHE3/5B by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36AHE3/5B Information
P6SMB36AHE3/5B by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36AHE3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB36AHE3/5B-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for P6SMB36AHE3/5B
P6SMB36AHE3/5B CAD Models
P6SMB36AHE3/5B Part Data Attributes
|
P6SMB36AHE3/5B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6SMB36AHE3/5B
Vishay Semiconductors
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB36AHE3/5B
This table gives cross-reference parts and alternative options found for P6SMB36AHE3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36AHE3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB36 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB36AHE3/5B vs P6SMB36 |
P6SMB36AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB36AHE3/5B vs P6SMB36AHM3/I |
P6SMBJ36A | Cheng-Yi Electronic Co Ltd | Check for Price | Transient Suppressor, | P6SMB36AHE3/5B vs P6SMBJ36A |
P6SMB36AHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB36AHE3/5B vs P6SMB36AHE3/52 |
P6SMB36ATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMB36AHE3/5B vs P6SMB36ATR13 |
P6SMB36AT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon | P6SMB36AHE3/5B vs P6SMB36AT3 |
P6SMB36A-M3/52 | Vishay Semiconductors | Check for Price | 600W,36V 5%,UNIDIR,SMB TVS | P6SMB36AHE3/5B vs P6SMB36A-M3/52 |
P6SMB36AHE3/5B Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB36AHE3/5B can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface-mount assembly of SMB and SMC packages.
-
The thermal derating of P6SMB36AHE3/5B can be handled by following the guidelines provided in the datasheet, which recommends reducing the power rating by 1.5% per degree Celsius above 25°C. Additionally, the device's thermal impedance and junction temperature should be considered to ensure reliable operation.
-
The ESD rating of P6SMB36AHE3/5B is not explicitly stated in the datasheet, but Vishay Intertechnologies recommends handling the device with ESD precautions, such as using wrist straps, anti-static bags, and ESD-safe workstations, to prevent damage from electrostatic discharge.
-
While P6SMB36AHE3/5B is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Engineers should consult with Vishay Intertechnologies' sales team or application engineers to determine if the device meets the necessary qualifications and certifications for their specific application.
-
To ensure the reliability of P6SMB36AHE3/5B in a high-temperature environment, engineers should follow the recommended operating conditions, ensure proper thermal management, and consider using thermal interface materials to reduce thermal resistance. Additionally, the device's temperature derating and junction temperature should be carefully monitored to prevent overheating.