Part Details for P6SMB36AH by Taiwan Semiconductor
Results Overview of P6SMB36AH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36AH Information
P6SMB36AH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB36AHCT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3381 In Stock |
|
$0.0945 / $0.4200 | Buy Now |
DISTI #
P6SMB36AH
|
Avnet Americas | Diode TVS Single Uni-Directional 30.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB36AH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0864 / $0.1022 | Buy Now |
DISTI #
821-P6SMB36AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 36V, 5%, Unidirectional, TVS RoHS: Compliant | 6000 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
P6SMB36AH
|
EBV Elektronik | Diode TVS Single UniDirectional 308V 600W 2Pin DO214AA TR (Alt: P6SMB36AH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB36AH
P6SMB36AH CAD Models
P6SMB36AH Part Data Attributes
|
P6SMB36AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB36AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
P6SMB36AH Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB36AH is a standard SMB footprint with a pad size of 0.5mm x 0.5mm and a spacing of 1.27mm between pads. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
-
To ensure the reliability of P6SMB36AH in high-temperature applications, it's crucial to follow the recommended derating curves for voltage and current. Additionally, ensure good thermal management by providing adequate heat sinking and airflow around the device.
-
Yes, you can use multiple P6SMB36AH devices in parallel to increase the current handling capability. However, it's essential to ensure that the devices are properly matched and that the PCB layout is designed to minimize current imbalance and thermal gradients between devices.
-
The maximum surge current that P6SMB36AH can withstand is 36A for a duration of 10ms. It's essential to ensure that the device is not subjected to surge currents exceeding this rating to prevent damage or failure.
-
To select the correct P6SMB36AH variant, consider factors such as the required breakdown voltage, peak pulse current, and operating temperature range. Ensure that the selected device meets or exceeds the requirements of your application.