Part Details for P6SMB36A by Bourns Inc
Results Overview of P6SMB36A by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36A Information
P6SMB36A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1830
|
Newark | Dio Tvs Vbd 36V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB36A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB36ABBCT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8981 In Stock |
|
$0.0775 / $0.3000 | Buy Now |
DISTI #
P6SMB36A
|
Avnet Americas | - Tape and Reel (Alt: P6SMB36A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 / $0.0830 | Buy Now |
DISTI #
652-P6SMB36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36V 600W UniDir RoHS: Compliant | 12222 |
|
$0.0770 / $0.3000 | Buy Now |
DISTI #
E02:0323_08956629
|
Arrow Electronics | TVS Diode Single Uni-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks | Europe - 12000 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 30.8V 600W 2-Pin SMB T/R RoHS: Compliant |
21000 In Stock |
|
$0.0766 / $0.0934 | Buy Now |
DISTI #
65019582
|
Verical | TVS Diode Single Uni-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.1074 / $0.1214 | Buy Now |
DISTI #
46075219
|
Verical | TVS Diode Single Uni-Dir 30.8V 600W 2-Pin SMB T/R Min Qty: 12000 Package Multiple: 12000 | Americas - 12000 |
|
$0.1222 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 30.8V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 860 |
|
$0.1665 / $0.5550 | Buy Now |
DISTI #
P6SMB36A
|
TTI | ESD Protection Diodes / TVS Diodes 36V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 | Buy Now |
Part Details for P6SMB36A
P6SMB36A CAD Models
P6SMB36A Part Data Attributes
|
P6SMB36A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB36A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
P6SMB36A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the P6SMB36A can be found in the Bourns application note AN-003, which provides guidelines for PCB layout and assembly.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Bourns application note AN-004, which provides guidance on soldering and assembly.
-
The P6SMB36A has an operating temperature range of -55°C to +150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at extreme temperatures.
-
Yes, the P6SMB36A is suitable for high-reliability and aerospace applications, as it meets the requirements of various industry standards, such as MIL-PRF-19500 and NASA's EEE-INST-002.
-
Handle the P6SMB36A with care to prevent mechanical damage and electrostatic discharge (ESD). Store the devices in their original packaging or in a dry, cool place, away from direct sunlight and moisture.