Part Details for P6SMB36A-AT/TR7 by YAGEO Corporation
Results Overview of P6SMB36A-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36A-AT/TR7 Information
P6SMB36A-AT/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36A-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1243
|
Newark | Tvs Diode, 600W, 30.8V, Unidir, Do-214Aa, Product Range:P6Smb-At Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:30.8V, Clamping Voltage Vc Max:49.9V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Yageo P6SMB36A-AT/TR7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1270 / $0.4880 | Buy Now |
DISTI #
13-P6SMB36A-AT/TR7CT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AA Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.0580 / $0.3900 | Buy Now |
DISTI #
P6SMB36A-AT/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 30.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB36A-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0482 | Buy Now |
DISTI #
603-P6SMB36A-AT/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg30.8V 1CH SMD DO214AA2 Bkdn34.2V RoHS: Compliant | 0 |
|
$0.0620 / $0.3900 | Order Now |
DISTI #
P6SMB36A-AT/TR7
|
TME | Diode: TVS, 0.6kW, 34.2÷37.8V, 12.2A, unidirectional, ±5%, SMB Min Qty: 1 | 0 |
|
$0.0530 / $0.4719 | RFQ |
DISTI #
P6SMB36A-AT/TR7
|
Avnet Abacus | Diode TVS Single UniDir 308V 600W 2Pin DO214AA TR (Alt: P6SMB36A-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P6SMB36A-AT/TR7
P6SMB36A-AT/TR7 CAD Models
P6SMB36A-AT/TR7 Part Data Attributes
|
P6SMB36A-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB36A-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |