Part Details for P6SMB33CAT3 by onsemi
Results Overview of P6SMB33CAT3 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB33CAT3 Information
P6SMB33CAT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB33CAT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB33CAT3
|
Avnet Americas | - Tape and Reel (Alt: P6SMB33CAT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 742 |
|
RFQ | ||
|
Bristol Electronics | 607 |
|
RFQ | ||
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE | 900 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE | 593 |
|
$0.4800 / $1.2000 | Buy Now |
Part Details for P6SMB33CAT3
P6SMB33CAT3 CAD Models
P6SMB33CAT3 Part Data Attributes
|
P6SMB33CAT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB33CAT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 33 V, Bidirectional, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB33CAT3
This table gives cross-reference parts and alternative options found for P6SMB33CAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33CAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB33CAT3 | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | P6SMB33CAT3 vs P6SMB33CAT3 |
P6SMB33CA | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMB33CAT3 vs P6SMB33CA |
P6SMB33CATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB33CAT3 vs P6SMB33CATR13 |
P6SMB33CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6SMB33CAT3 vs P6SMB33CA |
P6SMB33CAHE3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB33CAT3 vs P6SMB33CAHE3/52 |
P6SMB33CA-M3/52 | Vishay Semiconductors | Check for Price | 600W,33V 5%,BIDIR,SMB TVS | P6SMB33CAT3 vs P6SMB33CA-M3/52 |
P6SMB33CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB33CAT3 vs P6SMB33CA-E3/52 |
P6SMB33CAT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB33CAT3 vs P6SMB33CAT3 |
P6SMB33CAT3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB33CAT3 is a standard SMB footprint with a pad size of 0.5mm x 0.5mm and a spacing of 1.27mm between pads. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
-
While P6SMB33CAT3 has a maximum operating junction temperature of 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device, and avoid applying excessive force or pressure during the soldering process.
-
P6SMB33CAT3 is designed for low-frequency applications up to 1 MHz. While it may work in high-frequency applications, its performance may degrade, and it may not meet the required specifications. It's recommended to use a device specifically designed for high-frequency applications.
-
Store P6SMB33CAT3 in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures during storage.