Part Details for P6SMB33CAHE3_A/H by Vishay Intertechnologies
Results Overview of P6SMB33CAHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB33CAHE3_A/H Information
P6SMB33CAHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB33CAHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1784
|
Newark | 600W,33V 5%,bidir, smb Tvs |Vishay P6SMB33CAHE3_A/H RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2720 | Buy Now |
DISTI #
P6SMB33CAHE3_A/H
|
Avnet Americas | 600W,33V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB33CAHE3_A/H) Min Qty: 750 Package Multiple: 750 Lead time: 111 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1612 | Buy Now |
DISTI #
78-P6SMB33CAHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 33V 5% SMB (DO-214AA) RoHS: Compliant | 9092 |
|
$0.1880 / $0.6400 | Buy Now |
DISTI #
P6SMB33CAHE3_A/H
|
EBV Elektronik | 600W33V 5BIDIRSMB TVS (Alt: P6SMB33CAHE3_A/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB33CAHE3_A/H
P6SMB33CAHE3_A/H CAD Models
P6SMB33CAHE3_A/H Part Data Attributes
|
P6SMB33CAHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB33CAHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
P6SMB33CAHE3_A/H Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB33CAHE3_A/H can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of SMB packages.
-
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using a thermal pad or a thermal via. Also, consider using a heat sink or a thermal interface material to improve heat dissipation.
-
Handle the device by the body or the pins, avoiding direct contact with the die. Use an ESD wrist strap or mat, and store the device in an anti-static bag or container. Follow the ESD handling guidelines in the Vishay Intertechnologies' application note AN88611.
-
While P6SMB33CAHE3_A/H is a high-reliability device, it is not specifically designed for aerospace applications. For aerospace applications, consider using devices that meet the requirements of MIL-PRF-19500 or NASA standards.
-
Determine the power rating by considering the maximum voltage, current, and power dissipation in your application. Refer to the datasheet for the device's absolute maximum ratings and power derating curves.