Part Details for P6SMB33CAH by Taiwan Semiconductor
Results Overview of P6SMB33CAH by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB33CAH Information
P6SMB33CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB33CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB33CAHCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7V DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4070 In Stock |
|
$0.1119 / $0.4600 | Buy Now |
DISTI #
P6SMB33CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 28.2V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB33CAH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1271 | Buy Now |
DISTI #
821-P6SMB33CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 33V, 5%, Bidirectional, TVS RoHS: Compliant | 5845 |
|
$0.1060 / $0.4600 | Buy Now |
DISTI #
V36:1790_26152675
|
Arrow Electronics | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2243 | Americas - 60000 |
|
$0.1047 | Buy Now |
DISTI #
V79:2366_29316219
|
Arrow Electronics | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 730 Package Multiple: 1 Date Code: 2223 | Americas - 5500 |
|
$0.1018 / $0.1369 | Buy Now |
DISTI #
84352883
|
Verical | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 730 Package Multiple: 1 Date Code: 2223 | Americas - 5500 |
|
$0.1369 | Buy Now |
|
Future Electronics | Automotive TVS 33V Min Qty: 3000 Package Multiple: 3000 |
12000 null |
|
$0.0905 / $0.0972 | Buy Now |
DISTI #
P6SMB33CAH
|
EBV Elektronik | Diode TVS Single BiDirectional 282V 600W 2Pin DO214AA TR (Alt: P6SMB33CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1495 / $0.1620 | Buy Now |
Part Details for P6SMB33CAH
P6SMB33CAH CAD Models
P6SMB33CAH Part Data Attributes
|
P6SMB33CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB33CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
P6SMB33CAH Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB33CAH is a standard SOD-123 package with a pad size of 0.8mm x 0.8mm and a spacing of 0.5mm between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum surge current that P6SMB33CAH can handle is 30A, as specified in the datasheet. However, it's recommended to derate the surge current to 20A to ensure reliable operation.
-
P6SMB33CAH is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at high temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To select the correct TVS diode, consider the following factors: voltage rating, current rating, response time, and package type. Choose a TVS diode that meets or exceeds the maximum voltage and current requirements of your application.