Part Details for P6SMB33CA by Telefunken Microelectronics Gmbh
Results Overview of P6SMB33CA by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB33CA Information
P6SMB33CA by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB33CA
P6SMB33CA CAD Models
P6SMB33CA Part Data Attributes
Alternate Parts for P6SMB33CA
This table gives cross-reference parts and alternative options found for P6SMB33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB33CA-M3/52 | Vishay Intertechnologies | $0.1851 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB33CA vs P6SMB33CA-M3/52 |
P6SMB33CAT3 | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 33 V, Bidirectional, SMB, 2500-REEL | P6SMB33CA vs P6SMB33CAT3 |
P6SMB33CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB33CA vs P6SMB33CABK |
P6SMB33CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMB33CA vs P6SMB33CA |
P6SMB33CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB33CA vs P6SMB33CA |
P6SMB33CAAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB33CA vs P6SMB33CAAUTO |
P6SMB33CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB33CA vs P6SMB33CAHM3/H |
P6SMB33CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional, | P6SMB33CA vs P6SMB33CA |
P6SMB33CAT3G | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 33 V, Bidirectional, SMB, 2500-REEL | P6SMB33CA vs P6SMB33CAT3G |
P6SMB33CAT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB33CA vs P6SMB33CAT3 |