-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB33CA R5G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB33CAR5GCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7V DO214AA Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
P6SMB33CA R5G
|
Avnet Americas | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: P6SMB33CA R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16941988
|
Arrow Electronics | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMB T/R Min Qty: 509 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1813 Container: Cut Strips | Americas - 509 |
|
$0.1560 / $0.1579 | Buy Now |
DISTI #
V79:2366_26692636
|
Arrow Electronics | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 2 |
|
$0.2066 / $1.0279 | Buy Now |
DISTI #
88962100
|
Verical | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMB T/R Min Qty: 509 Package Multiple: 1 | Americas - 509 |
|
$0.1579 | Buy Now |
DISTI #
P6SMB33CA R5G
|
EBV Elektronik | Diode TVS Single BiDir 282V 600W 2Pin DO214AA Plastic TR (Alt: P6SMB33CA R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy