Part Details for P6SMB30CA-E3/52 by Vishay Semiconductors
Results Overview of P6SMB30CA-E3/52 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB30CA-E3/52 Information
P6SMB30CA-E3/52 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB30CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB30CA-E3/52GICT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4V DO214AA Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2782 In Stock |
|
$0.0866 / $0.4000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 15000 |
|
$0.1985 / $0.2150 | Buy Now |
Part Details for P6SMB30CA-E3/52
P6SMB30CA-E3/52 CAD Models
P6SMB30CA-E3/52 Part Data Attributes
|
P6SMB30CA-E3/52
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6SMB30CA-E3/52
Vishay Semiconductors
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB30CA-E3/52
This table gives cross-reference parts and alternative options found for P6SMB30CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB30CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJP6KE30CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB30CA-E3/52 vs SMBJP6KE30CA-TP-HF |
P6SMB30CATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB30CA-E3/52 vs P6SMB30CATR13 |
P6SMB30CA-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB30CA-E3/52 vs P6SMB30CA-M3/52 |
P6SMB30CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMB30CA-E3/52 vs P6SMB30CA |
SMBJP6KE30CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB30CA-E3/52 vs SMBJP6KE30CA |
P6SMB30CA-M3/5B | Vishay Semiconductors | Check for Price | 600W,30V 5%,BIDIR,SMB TVS | P6SMB30CA-E3/52 vs P6SMB30CA-M3/5B |
P6SMBJ26CA-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB30CA-E3/52 vs P6SMBJ26CA-T3 |
P6SMB30CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB30CA-E3/52 vs P6SMB30CA-E3/5B |
P6SMB30CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB30CA-E3/52 vs P6SMB30CA |
P6SMB30CA-E3/52 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the P6SMB30CA-E3/52 can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for surface mount assembly of SMB packages.
-
For reflow soldering, the P6SMB30CA-E3/52 should be placed on a solder paste printed circuit board (PCB) and reflowed in a nitrogen atmosphere at a peak temperature of 260°C for 10-30 seconds. The recommended reflow profile can be found in the JEDEC standard J-STD-020.
-
The P6SMB30CA-E3/52 has a moisture sensitivity level (MSL) of 1, which means it can be exposed to a relative humidity of 85% at 85°C for 168 hours without being damaged.
-
Yes, the P6SMB30CA-E3/52 is qualified for automotive applications and meets the requirements of the AEC-Q101 standard.
-
The P6SMB30CA-E3/52 should be stored in a dry, cool place, away from direct sunlight and moisture. It should be handled with anti-static precautions to prevent damage from electrostatic discharge.