Part Details for P6SMB250A by MERITEK Electronics Corporation
Results Overview of P6SMB250A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB250A Information
P6SMB250A by MERITEK Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB250A
P6SMB250A CAD Models
P6SMB250A Part Data Attributes
|
P6SMB250A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB250A
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 262.5 V | |
Breakdown Voltage-Min | 237.5 V | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 214 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 214 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB250A
This table gives cross-reference parts and alternative options found for P6SMB250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ220A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | P6SMB250A vs SMBJ220A |
P6SMB250A-52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB250A vs P6SMB250A-52 |
SMBJ210A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB250A vs SMBJ210A |
P6SMB250AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB250A vs P6SMB250AHM3_A/I |
SMBJ220A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB250A vs SMBJ220A |
SMBJ220A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB250A vs SMBJ220A |
P6SMB250A-M3/5B | Vishay Semiconductors | Check for Price | 600W,250V 5%,UNIDIR,SMB TVS | P6SMB250A vs P6SMB250A-M3/5B |