Part Details for P6SMB250A by Diotec Semiconductor AG
Results Overview of P6SMB250A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB250A Information
P6SMB250A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMB250A-ND
|
DigiKey | TVS DIODE 214VWM 344VC DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.1392 / $0.5500 | Buy Now |
DISTI #
637-P6SMB250A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 5570 |
|
$0.0780 / $0.5500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMB - 214V - 600W - Unidirectional RoHS: Compliant | 3000 Factory Stock |
|
$0.0481 / $0.0591 | Buy Now |
DISTI #
80599385
|
Verical | TVS Diode Single Uni-Dir 214V 600W 2-Pin SMB T/R Min Qty: 650 Package Multiple: 1 | Americas - 3700 |
|
$0.0812 / $0.1078 | Buy Now |
DISTI #
P6SMB250A-DIO
|
TME | Diode: TVS, 600W, 237÷263V, 1.7A, unidirectional, ±5%, SMB, P6SMB Min Qty: 5 | 2600 |
|
$0.0589 / $0.1477 | Buy Now |
|
Master Electronics | TVS Diode - SMB - 214V - 600W - Unidirectional RoHS: Compliant | 3000 Factory Stock |
|
$0.0481 / $0.0591 | Buy Now |
Part Details for P6SMB250A
P6SMB250A CAD Models
P6SMB250A Part Data Attributes
|
P6SMB250A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMB250A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB250A
This table gives cross-reference parts and alternative options found for P6SMB250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ210A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB250A vs SMBJ210A |
P6SMBJ220A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB250A vs P6SMBJ220A-T3-LF |
P6SMB250A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB250A vs P6SMB250A |
P6SMB250A-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB250A vs P6SMB250A-E3/52 |
P6SMB250A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB250A vs P6SMB250A-E3/5B |
P6SMB250A-M3/5B | Vishay Semiconductors | Check for Price | 600W,250V 5%,UNIDIR,SMB TVS | P6SMB250A vs P6SMB250A-M3/5B |
P6FMBJ250A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB250A vs P6FMBJ250A |
P6SMB250A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | P6SMB250A vs P6SMB250A |
P6SMB250A Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB250A is a standard SMB package footprint with a pad size of 1.5mm x 2.5mm and a spacing of 0.5mm between pads.
-
Yes, P6SMB250A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or heat, which can damage the device.
-
P6SMB250A is designed to withstand surge currents up to 100A, making it suitable for applications where high surge currents are expected.
-
Yes, P6SMB250A can be used in parallel to increase the power rating, but it is essential to ensure that the devices are properly matched and that the PCB layout is designed to minimize thermal and electrical differences between the devices.