-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB22A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1812
|
Newark | Dio Tvs Vbd 22V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB22A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
96AC2257
|
Newark | Dio Tvs Vbd 22V 600W Unidir Smb Rohs Compliant: Yes |Bourns P6SMB22A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB22ABBCT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57210 In Stock |
|
$0.0775 / $0.2600 | Buy Now |
DISTI #
P6SMB22A
|
Avnet Americas | Diode TVS Single Uni-Dir 18.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB22A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
652-P6SMB22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22V 600W UniDir RoHS: Compliant | 9312 |
|
$0.0880 / $0.5100 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 18.8V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0783 / $0.0969 | Buy Now |
DISTI #
P6SMB22A
|
Avnet Abacus | Diode TVS Single UniDir 188V 600W 2Pin DO214AA TR - Tape and Reel (Alt: P6SMB22A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Uni-Dir 18.8V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0783 / $0.0969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB22A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB22A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB22A | Yangzhou Yangjie Electronics Co Ltd | $0.0767 | Transient Suppressor, | P6SMB22A vs P6SMB22A |
P6SMB22AT/R7 | PanJit Semiconductor | Check for Price | Transient Suppressor, | P6SMB22A vs P6SMB22AT/R7 |
P6SMB22A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional, | P6SMB22A vs P6SMB22A_R2_00001 |
P6SMB22A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional, | P6SMB22A vs P6SMB22A_R1_00001 |
The recommended footprint and land pattern for the P6SMB22A can be found in the Bourns application note AN-003, which provides guidelines for PCB layout and assembly.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Bourns application note AN-004, which provides guidance on soldering and assembly.
The P6SMB22A has an operating temperature range of -55°C to +150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at extreme temperatures.
Yes, the P6SMB22A is suitable for high-reliability and aerospace applications, as it meets the requirements of various industry standards, such as MIL-PRF-19500 and NASA's EEE-INST-002.
Handle the P6SMB22A with care to prevent mechanical damage and electrostatic discharge (ESD). Store the devices in their original packaging or in a dry, cool place, away from direct sunlight and moisture.