Part Details for P6SMB20CA-E3/52 by Vishay Intertechnologies
Results Overview of P6SMB20CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB20CA-E3/52 Information
P6SMB20CA-E3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB20CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0004
|
Newark | Transient Suppressor Diode, single, bidirectional,17.1V V(Rwm),do-214Aa/Smb |Vishay P6SMB20CA-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
P6SMB20CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 17.1V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB20CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0659 / $0.0682 | Buy Now |
DISTI #
625-P6SMB20CA-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 20V Bidirect RoHS: Compliant | 2572 |
|
$0.0860 / $0.5400 | Buy Now |
DISTI #
V36:1790_18774844
|
Arrow Electronics | Diode TVS Single Bi-Dir 17.1V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2230 | Americas - 3000 |
|
$0.0858 | Buy Now |
DISTI #
P6SMB20CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 20V Bidirect pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 3000 In Stock |
|
$0.0870 / $0.1250 | Buy Now |
DISTI #
P6SMB20CA-E3/52
|
TME | Diode: TVS, 600W, 20V, 21.7A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0790 / $0.1500 | RFQ |
DISTI #
DTRL10643
|
Rutronik | TVS-DIODE BI 0,6KW 20V SMB RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 21000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0698 / $0.0768 | Buy Now |
DISTI #
P6SMB20CA-E3/52
|
EBV Elektronik | Diode TVS Single BiDir 171V 600W 2Pin SMB TR (Alt: P6SMB20CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB20CA-E3/52
P6SMB20CA-E3/52 CAD Models
P6SMB20CA-E3/52 Part Data Attributes
|
P6SMB20CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB20CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB20CA-E3/52
This table gives cross-reference parts and alternative options found for P6SMB20CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB20CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB20CA-E3/5B | Vishay Intertechnologies | $0.2369 | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB20CA-E3/52 vs P6SMB20CA-E3/5B |
P6SMB20CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB20CA-E3/52 vs P6SMB20CAHM3/H |
P6SMB20CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB20CA-E3/52 vs P6SMB20CA |
P6SMB20CAT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB20CA-E3/52 vs P6SMB20CAT3G |
P6SMB20C | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB20CA-E3/52 vs P6SMB20C |
P6SMB20CA-E3/52 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB20CA-E3/52 can be found in the Vishay Intertechnologies' application note AN10365, which provides guidelines for surface mount assembly of SMB packages.
-
To handle the static sensitive nature of P6SMB20CA-E3/52, follow proper ESD handling procedures, such as using anti-static wrist straps, mats, and packaging materials, and ensuring that the device is stored in a static-protective environment.
-
The maximum allowable voltage derating for P6SMB20CA-E3/52 is typically 10% to 15% below the rated voltage, depending on the specific application and environmental conditions. Consult with a Vishay Intertechnologies' application engineer for specific guidance.
-
While P6SMB20CA-E3/52 has a maximum operating temperature of 150°C, it can be used in high-temperature applications with proper derating and thermal management. Consult with a Vishay Intertechnologies' application engineer for specific guidance on thermal design and derating.
-
The recommended soldering profile for P6SMB20CA-E3/52 is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. Consult with a Vishay Intertechnologies' application engineer for specific guidance on soldering profiles.