Part Details for P6SMB20CA-E3/5B by Vishay Intertechnologies
Results Overview of P6SMB20CA-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB20CA-E3/5B Information
P6SMB20CA-E3/5B by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB20CA-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1604
|
Newark | 600W,20V 5%,bidir, smb Tvs Rohs Compliant: Yes |Vishay P6SMB20CA-E3/5B RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 12800 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
77K0002
|
Newark | Transient Suppressor Diode, single, bidirectional,17.1V V(Rwm),do-214Aa/Smb |Vishay P6SMB20CA-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
P6SMB20CA-E3/5B
|
Avnet Americas | - Tape and Reel (Alt: P6SMB20CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Reel | 12800 |
|
$0.0826 / $0.0843 | Buy Now |
DISTI #
625-P6SMB20CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 20V Bidirect RoHS: Compliant | 2567 |
|
$0.0860 / $0.3600 | Buy Now |
DISTI #
P6SMB20CA-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 20V Bidirect pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0920 | Buy Now |
Part Details for P6SMB20CA-E3/5B
P6SMB20CA-E3/5B CAD Models
P6SMB20CA-E3/5B Part Data Attributes
|
P6SMB20CA-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB20CA-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB20CA-E3/5B
This table gives cross-reference parts and alternative options found for P6SMB20CA-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB20CA-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB20CA-E3/52 | Vishay Intertechnologies | $0.0881 | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB20CA-E3/5B vs P6SMB20CA-E3/52 |
P6SMB20CA | Littelfuse Inc | $0.1616 | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB20CA-E3/5B vs P6SMB20CA |
P6SMB20CA-M3/52 | Vishay Intertechnologies | $0.1851 | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB20CA-E3/5B vs P6SMB20CA-M3/52 |
P6SMB20C | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB20CA-E3/5B vs P6SMB20C |
P6SMB20CA | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMB20CA-E3/5B vs P6SMB20CA |
P6SMB20CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB20CA-E3/5B vs P6SMB20CAHE3/5B |
P6SMB20CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB20CA-E3/5B vs P6SMB20CA |
P6SMB20CA-M3/52 | Vishay Semiconductors | Check for Price | 600W,20V 5%,BIDIR,SMB TVS | P6SMB20CA-E3/5B vs P6SMB20CA-M3/52 |
P6SMB20CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB20CA-E3/5B vs P6SMB20CA-E3/5B |
P6SMB20CA | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | P6SMB20CA-E3/5B vs P6SMB20CA |
P6SMB20CA-E3/5B Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB20CA-E3/5B can be found in the Vishay Intertechnologies' application note 'Surface Mounting Instructions for Diodes' (document number 91000).
-
Yes, P6SMB20CA-E3/5B is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical junction-to-ambient thermal resistance of P6SMB20CA-E3/5B is around 50°C/W, but this value can vary depending on the specific application and board design.
-
Yes, P6SMB20CA-E3/5B is a high-reliability device that meets the requirements of AEC-Q101 and is suitable for use in automotive and other high-reliability applications.
-
The maximum allowable power dissipation of P6SMB20CA-E3/5B is 6.4 W, but this value can be derated based on the ambient temperature and other application-specific factors.