Part Details for P6SMB20A-E3/52 by Vishay Intertechnologies
Results Overview of P6SMB20A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB20A-E3/52 Information
P6SMB20A-E3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB20A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0001
|
Newark | Transient Suppressor Diode, single, unidirectional,17.1V V(Rwm),do-214Aa/Smb |Vishay P6SMB20A-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1810 | Buy Now |
DISTI #
P6SMB20A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 17.1V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB20A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 | Buy Now |
DISTI #
625-P6SMB20A-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 20V Unidirect RoHS: Compliant | 3566 |
|
$0.0720 / $0.4900 | Buy Now |
DISTI #
P6SMB20A-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 20V Unidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1240 | Buy Now |
DISTI #
P6SMB20A-E3/52
|
TME | Diode: TVS, 600W, 20V, 21.7A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0680 / $0.1490 | RFQ |
DISTI #
P6SMB20A-E3/52
|
EBV Elektronik | Diode TVS Single UniDir 171V 600W 2Pin SMB TR (Alt: P6SMB20A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB20A-E3/52
P6SMB20A-E3/52 CAD Models
P6SMB20A-E3/52 Part Data Attributes
|
P6SMB20A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB20A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB20A-E3/52
This table gives cross-reference parts and alternative options found for P6SMB20A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB20A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB20A-M3/52 | Vishay Intertechnologies | $0.1668 | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB20A-E3/52 vs P6SMB20A-M3/52 |
P6SMB20A-M3/5B | Vishay Semiconductors | Check for Price | 600W,20V 5%,UNIDIR,SMB TVS | P6SMB20A-E3/52 vs P6SMB20A-M3/5B |
P6SMB20A-5B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB20A-E3/52 vs P6SMB20A-5B |
P6SMB20A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, | P6SMB20A-E3/52 vs P6SMB20A |
P6SMB20AT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMB20A-E3/52 vs P6SMB20AT3 |
P6SMBJ20A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | P6SMB20A-E3/52 vs P6SMBJ20A |
P6SMB20AT3 | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 20 V, Unidirectional, SMB, 2500-REEL | P6SMB20A-E3/52 vs P6SMB20AT3 |
P6SMB20A-E3/52 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB20A-E3/52 can be found in the Vishay Intertechnologies' application note 'Surface Mount Device (SMD) Footprint and Land Pattern Guidelines' (document number 28356).
-
The thermal derating of P6SMB20A-E3/52 can be handled by following the guidelines provided in the datasheet, which recommends reducing the maximum power dissipation by 2.5% per degree Celsius above 25°C. Additionally, the device's thermal resistance (RθJA) should be considered when designing the PCB layout and thermal management.
-
The P6SMB20A-E3/52 has a human body model (HBM) ESD rating of 25 kV and a machine model (MM) ESD rating of 400 V. It is recommended to follow proper ESD handling and storage procedures to prevent damage to the device.
-
While the P6SMB20A-E3/52 is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Engineers should consult with Vishay Intertechnologies' sales team or application engineers to determine the suitability of the device for their specific application and to discuss any necessary qualifications or testing.
-
To ensure the reliability of P6SMB20A-E3/52 in a humid or corrosive environment, engineers should follow proper PCB design and assembly practices, such as using a conformal coating, and ensure that the device is properly sealed and protected from moisture and contaminants.