Part Details for P6SMB200CAHE3_A/H by Vishay Intertechnologies
Results Overview of P6SMB200CAHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB200CAHE3_A/H Information
P6SMB200CAHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for P6SMB200CAHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB200CAHE3_A/H
|
Avnet Asia | TRANSZORB Transient Voltage Suppressor Bi-Directional 200V 600W Automotive 2-Pin DO-214AA T/R (Alt: P6SMB200CAHE3_A/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 | 30000 |
|
RFQ |
Part Details for P6SMB200CAHE3_A/H
P6SMB200CAHE3_A/H CAD Models
P6SMB200CAHE3_A/H Part Data Attributes
|
P6SMB200CAHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB200CAHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 76 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
P6SMB200CAHE3_A/H Frequently Asked Questions (FAQ)
-
The recommended land pattern for P6SMB200CAHE3_A/H is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask clearance of 0.2 mm. The pad should be centered on the component and have a thermal relief connection to the ground plane.
-
While P6SMB200CAHE3_A/H has a maximum operating temperature of 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. This is because the component's reliability and performance may degrade over time.
-
To handle the ESD sensitivity of P6SMB200CAHE3_A/H, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging. Additionally, ensure that the component is stored in a dry, non-conductive environment.
-
While P6SMB200CAHE3_A/H is designed to operate in a wide range of humidity levels, it's recommended to take precautions to prevent moisture ingress. Ensure that the component is properly sealed and conformally coated, and that the PCB is designed with moisture-resistant materials.
-
The recommended soldering profile for P6SMB200CAHE3_A/H is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Ensure that the soldering process is done in a nitrogen atmosphere to prevent oxidation.