Part Details for P6SMB200CA-M3/52 by Vishay Intertechnologies
Results Overview of P6SMB200CA-M3/52 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB200CA-M3/52 Information
P6SMB200CA-M3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB200CA-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1844
|
Newark | 600W,200V 5%,bidir, smb Tvs |Vishay P6SMB200CA-M3/52 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1930 | Buy Now |
DISTI #
P6SMB200CA-M3/52
|
Avnet Americas | 600W,200V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB200CA-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1421 / $0.1450 | Buy Now |
DISTI #
78-P6SMB200CAM352
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,200V 5%,BIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.1510 | Order Now |
DISTI #
P6SMB200CA-M3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W,200V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1780 | Buy Now |
DISTI #
P6SMB200CA-M3/52
|
TME | Diode: TVS, 600W, 200V, 2.2A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.2080 / $0.7370 | RFQ |
DISTI #
P6SMB200CA-M3/52
|
EBV Elektronik | 600W200V 5BIDIRSMB TVS (Alt: P6SMB200CA-M3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB200CA-M3/52
P6SMB200CA-M3/52 CAD Models
P6SMB200CA-M3/52 Part Data Attributes
|
P6SMB200CA-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB200CA-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB200CA-M3/52
This table gives cross-reference parts and alternative options found for P6SMB200CA-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200CA-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB200CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB200CA-M3/52 vs P6SMB200CA-E3/52 |
P6SMB200CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200CA-M3/52 vs P6SMB200CA-M3/5B |
P6SMB200CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB200CA-M3/52 vs P6SMB200CAHM3/H |
P6SMB200CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional, | P6SMB200CA-M3/52 vs P6SMB200CA |
P6SMB200CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional, DO-214AA, SMB, 2 PIN | P6SMB200CA-M3/52 vs P6SMB200CA |
P6SMB200CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200CA-M3/52 vs P6SMB200CA |