Part Details for P6SMB200C by Taiwan Semiconductor
Results Overview of P6SMB200C by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB200C Information
P6SMB200C by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB200CTR-ND
|
DigiKey | TVS DIODE 162VWM 287VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1385 | Buy Now |
DISTI #
P6SMB200C
|
Avnet Americas | Diode TVS Single Bi-Directional 162V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB200C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 / $0.1271 | Buy Now |
DISTI #
821-P6SMB200C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 200V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1060 / $0.1210 | Order Now |
Part Details for P6SMB200C
P6SMB200C CAD Models
P6SMB200C Part Data Attributes
|
P6SMB200C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB200C
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 220 V | |
Breakdown Voltage-Min | 180 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 287 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 162 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |