Part Details for P6SMB200AT3 by onsemi
Results Overview of P6SMB200AT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB200AT3 Information
P6SMB200AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB200AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB200AT3
|
Avnet Americas | - Tape and Reel (Alt: P6SMB200AT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,171V V(RWM),DO-214AA / SMB | 882 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
SMC-P6SMB200AT3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2154 |
|
RFQ |
Part Details for P6SMB200AT3
P6SMB200AT3 CAD Models
P6SMB200AT3 Part Data Attributes
|
P6SMB200AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB200AT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 200 V, Unidirectional, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB200AT3
This table gives cross-reference parts and alternative options found for P6SMB200AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB200A-E3/52 | Vishay Intertechnologies | $0.1175 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200AT3 vs P6SMB200A-E3/52 |
P6SMB200A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200AT3 vs P6SMB200A-M3/5B |
P6SMB200A/2 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB200AT3 vs P6SMB200A/2 |
P6SMB200A-52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB200AT3 vs P6SMB200A-52 |
P6SMB200AT3 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMB200AT3 vs P6SMB200AT3 |
P6SMB200AHE3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200AT3 vs P6SMB200AHE3/52 |
P6SMB200 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB200AT3 vs P6SMB200 |
P6FMBJ200A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB200AT3 vs P6FMBJ200A-W |
P6SMB200AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6SMB200AT3 vs P6SMB200AT3 |
P6SMB200A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200AT3 vs P6SMB200A |
P6SMB200AT3 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB200AT3 can be found in the onsemi application note AND8327/D, which provides guidelines for surface mount assembly of SMB packages.
-
To prevent ESD damage, handle P6SMB200AT3 devices with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and tools are grounded, and avoid touching the device pins or leads.
-
The maximum allowable voltage stress on the P6SMB200AT3 during assembly and testing is 50V, as specified in the onsemi application note AND8327/D. Exceeding this voltage may damage the device.
-
The P6SMB200AT3 is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. Consult the datasheet and onsemi application notes for guidance on high-temperature operation.
-
Follow the recommended soldering profile and guidelines in the onsemi application note AND8327/D to ensure proper soldering and connection of the P6SMB200AT3. Verify the device's polarity and orientation before soldering.