Part Details for P6SMB200A by Taiwan Semiconductor
Results Overview of P6SMB200A by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB200A Information
P6SMB200A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2801
|
Newark | Tvs Diode, 600W, 171V, Unidir, Do-214Aa Rohs Compliant: Yes |Taiwan Semiconductor P6SMB200A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3030 |
|
$0.1860 / $0.4510 | Buy Now |
DISTI #
1801-P6SMB200ACT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5184 In Stock |
|
$0.1125 / $0.6600 | Buy Now |
DISTI #
P6SMB200A
|
Avnet Americas | Diode TVS Single Bi-Dir 171V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB200A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0672 / $0.0686 | Buy Now |
DISTI #
821-P6SMB200AM4G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 200V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1160 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0482 / $0.0512 | Buy Now |
DISTI #
P6SMB200A
|
Avnet Asia | Diode TVS Single Bi-Dir 171V 600W 2-Pin DO-214AA T/R (Alt: P6SMB200A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0847 / $0.0947 | Buy Now |
DISTI #
P6SMB200A
|
EBV Elektronik | Diode TVS Single BiDir 171V 600W 2Pin DO214AA TR (Alt: P6SMB200A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2050 | Buy Now |
Part Details for P6SMB200A
P6SMB200A CAD Models
P6SMB200A Part Data Attributes
|
P6SMB200A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB200A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB200A
This table gives cross-reference parts and alternative options found for P6SMB200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB200A-E3/5B | Vishay Intertechnologies | $0.2020 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200A vs P6SMB200A-E3/5B |
P6SMB200A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200A vs P6SMB200A-H |
P6FMBJ200A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB200A vs P6FMBJ200A-W |
P6SMB200AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB200A vs P6SMB200AHM3/I |
P6SMB200A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB200A vs P6SMB200A-E3/5B |
P6SMB200A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB200A vs P6SMB200A |
P6SMB200AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB200A vs P6SMB200AHM3/H |
P6SMB200A-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB200A vs P6SMB200A-E3/52 |
P6SMB200A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | P6SMB200A vs P6SMB200A |
P6SMB200A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200A vs P6SMB200A |
P6SMB200A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for P6SMB200A includes placing the device close to the power source, using a ground plane, and minimizing lead lengths to reduce inductance and parasitic capacitance. A 4-layer PCB with a dedicated ground plane and power plane is recommended.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's power rating, use a heat sink, and ensure good thermal conductivity between the device and the heat sink. Additionally, follow the recommended storage and handling procedures to prevent damage from moisture and mechanical stress.
-
To prevent ESD damage, handle P6SMB200A with ESD-protected equipment, wear an ESD strap, and ensure the workspace is ESD-protected. Avoid touching the device's pins or leads, and use ESD-protected packaging and storage materials.
-
Yes, P6SMB200A can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics, and that the PCB layout is designed to minimize mismatch and ensure equal current sharing.
-
When using P6SMB200A in a high-frequency application, consider the device's parasitic capacitance and inductance, and ensure that the PCB layout is designed to minimize these effects. Additionally, consider the device's switching characteristics and ensure that the application's switching frequency is within the device's recommended range.