Part Details for P6SMB200A by MERITEK Electronics Corporation
Results Overview of P6SMB200A by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB200A Information
P6SMB200A by MERITEK Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-P6SMB200ACS-ND
|
DigiKey | TVS DIODE 171VWM 274VC Min Qty: 20 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
4980 In Stock |
|
$0.1880 / $0.1890 | Buy Now |
Part Details for P6SMB200A
P6SMB200A CAD Models
P6SMB200A Part Data Attributes
|
P6SMB200A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB200A
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB200A
This table gives cross-reference parts and alternative options found for P6SMB200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB200A-E3/5B | Vishay Intertechnologies | $0.2020 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200A vs P6SMB200A-E3/5B |
P6SMB200A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200A vs P6SMB200A-H |
P6FMBJ200A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB200A vs P6FMBJ200A-W |
P6SMB200AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB200A vs P6SMB200AHM3/I |
P6SMB200A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB200A vs P6SMB200A-E3/5B |
P6SMB200A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB200A vs P6SMB200A |
P6SMB200AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB200A vs P6SMB200AHM3/H |
P6SMB200A-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB200A vs P6SMB200A-E3/52 |
P6SMB200A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | P6SMB200A vs P6SMB200A |
P6SMB200A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMB200A vs P6SMB200A |
P6SMB200A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB200A can be found in the MERITEK Electronics Corporation's application note or can be obtained by contacting their technical support team. A general guideline is to follow the IPC-7351 standard for surface mount components.
-
To ensure the reliability of P6SMB200A in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, use a suitable thermal interface material, and ensure good thermal conduction to a heat sink or PCB. Additionally, consider using a thermally conductive adhesive or thermal tape to improve heat dissipation.
-
While P6SMB200A is primarily designed for transient voltage suppression, it can be used in high-frequency circuits up to a certain frequency range. However, it is essential to consider the component's parasitic inductance and capacitance, which may affect the circuit's performance. Consult with MERITEK Electronics Corporation's technical support team or perform thorough simulations to ensure the component's suitability in your specific application.
-
The recommended soldering profile for P6SMB200A follows the standard reflow soldering profile for surface mount components, with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. However, it is recommended to consult the datasheet or contact MERITEK Electronics Corporation's technical support team for specific guidance on soldering profiles.
-
P6SMB200A should be stored in a dry, cool place, away from direct sunlight and moisture. During shipping, the components should be packaged in anti-static bags or tubes to prevent electrostatic discharge damage. Follow the ESD handling guidelines provided in the datasheet or consult with MERITEK Electronics Corporation's technical support team for specific guidance.