Part Details for P6SMB200 by Littelfuse Inc
Results Overview of P6SMB200 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB200 Information
P6SMB200 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2538 |
|
RFQ |
Part Details for P6SMB200
P6SMB200 CAD Models
P6SMB200 Part Data Attributes
|
P6SMB200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB200
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 220 V | |
Breakdown Voltage-Min | 180 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB200
This table gives cross-reference parts and alternative options found for P6SMB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB200A-E3/52 | Vishay Intertechnologies | $0.1271 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB200 vs P6SMB200A-E3/52 |
P6SMB200A-M3/52 | Vishay Semiconductors | Check for Price | 600W,200V 5%,UNIDIR,SMB TVS | P6SMB200 vs P6SMB200A-M3/52 |
P6SMB200AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB200 vs P6SMB200AHM3/I |
P6SMB200AHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB200 vs P6SMB200AHE3/5B |
P6SMB170AT3 | onsemi | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | P6SMB200 vs P6SMB170AT3 |
P6SMB200A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6SMB200 vs P6SMB200A |
P6SMB200 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB200 vs P6SMB200 |
P6SMB200AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6SMB200 vs P6SMB200AT3 |
P6SMB200A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMB200 vs P6SMB200A |
P6SMB200AT3G | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 200 V, Unidirectional, SMB, 2500-REEL | P6SMB200 vs P6SMB200AT3G |
P6SMB200 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB200 can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMB packages.
-
Selecting the correct P6SMB200 variant depends on the specific requirements of your application, including the voltage rating, current rating, and response time. Consult the Littelfuse selection guide or contact a Littelfuse representative for guidance.
-
The maximum allowable voltage derating for P6SMB200 is typically 10-15% below the rated voltage, depending on the specific application and environmental conditions. Consult the Littelfuse application note AN9765 for more information.
-
P6SMB200 is rated for operation up to 150°C, but its performance may degrade at high temperatures. Consult the Littelfuse datasheet and application notes for guidance on using P6SMB200 in high-temperature applications.
-
To ensure the reliability of P6SMB200, follow proper design and assembly guidelines, including using a suitable PCB layout, selecting compatible components, and performing thorough testing and validation.