Part Details for P6SMB18CA by Taiwan Semiconductor
Results Overview of P6SMB18CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB18CA Information
P6SMB18CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2800
|
Newark | Tvs Diode, 600W, 15.3V, Bidir, Do-214Aa Rohs Compliant: Yes |Taiwan Semiconductor P6SMB18CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1085 |
|
$0.2060 / $0.5500 | Buy Now |
DISTI #
1801-P6SMB18CACT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.5V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5700 In Stock |
|
$0.1065 / $0.6400 | Buy Now |
DISTI #
P6SMB18CA
|
Avnet Americas | Diode TVS Single Bi-Directional 15.3V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB18CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0452 / $0.0545 | Buy Now |
DISTI #
821-P6SMB18CAM4G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 18V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1100 / $0.6400 | Order Now |
DISTI #
P6SMB18CA
|
Avnet Asia | Diode TVS Single Bi-Directional 15.3V 600W 2-Pin DO-214AA T/R (Alt: P6SMB18CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1002 / $0.1121 | Buy Now |
DISTI #
P6SMB18CA
|
EBV Elektronik | Diode TVS Single BiDirectional 153V 600W 2Pin DO214AA TR (Alt: P6SMB18CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB18CA
P6SMB18CA CAD Models
P6SMB18CA Part Data Attributes
|
P6SMB18CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB18CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
P6SMB18CA Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB18CA is a standard SMB footprint with a pad size of 0.5mm x 0.5mm and a spacing of 1.27mm between pads.
-
To ensure reliable soldering of P6SMB18CA, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or heat, which can damage the component.
-
The maximum operating temperature range for P6SMB18CA is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
Yes, P6SMB18CA can be used in high-frequency circuits up to 1 GHz, but it's essential to consider the component's parasitic inductance and capacitance, as well as the PCB layout and design, to minimize signal degradation and ensure optimal performance.
-
To handle ESD protection when working with P6SMB18CA, use an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Also, avoid touching the component's pins or handling the component during assembly or repair.