-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 Watt SMB Transient Voltage Suppressor, 18 V, Unidirectional, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB18AT3G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 669 |
|
RFQ | ||
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA | 535 |
|
$0.2655 / $0.8850 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Diodes | 455 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB18AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB18AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 18 V, Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB18AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB18AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB18 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB18AT3G vs P6SMB18 |
P6SMB18A-M3/52 | Vishay Semiconductors | Check for Price | 600W,18V 5%,UNIDIR,SMB TVS | P6SMB18AT3G vs P6SMB18A-M3/52 |
P6SMB18AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6SMB18AT3G vs P6SMB18AT3 |
P6SMB18A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | P6SMB18AT3G vs P6SMB18A |
P6SMB18A-M3/5B | Vishay Semiconductors | Check for Price | 600W,18V 5%,UNIDIR,SMB TVS | P6SMB18AT3G vs P6SMB18A-M3/5B |
P6SMBJ18A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB18AT3G vs P6SMBJ18A |
P6SMB18A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, | P6SMB18AT3G vs P6SMB18A |
P6SMB18AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB18AT3G vs P6SMB18AHM3/I |
The recommended footprint and land pattern for P6SMB18AT3G can be found in the onsemi application note AND8327/D, which provides guidelines for PCB layout and assembly.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal interface material to reduce the junction temperature.
The maximum surge current that the P6SMB18AT3G can withstand is 135A, as specified in the datasheet. However, it is recommended to follow the surge current derating guidelines to ensure reliable operation.
Yes, the P6SMB18AT3G is AEC-Q101 qualified, which means it is suitable for use in automotive applications. However, it is recommended to consult with onsemi's automotive support team to ensure compliance with specific automotive requirements.
To select the correct P6SMB18AT3G variant, consider factors such as the required breakdown voltage, peak pulse current, and operating temperature range. Consult the datasheet and onsemi's selection guide to determine the most suitable variant for your application.