Part Details for P6SMB18AT3 by onsemi
Results Overview of P6SMB18AT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB18AT3 Information
P6SMB18AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB18AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB18AT3
|
Avnet Americas | - Tape and Reel (Alt: P6SMB18AT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 6879 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 15.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 5503 |
|
$0.1575 / $0.9000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 15.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 2564 |
|
$0.1170 / $0.2700 | Buy Now |
Part Details for P6SMB18AT3
P6SMB18AT3 CAD Models
P6SMB18AT3 Part Data Attributes
|
P6SMB18AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB18AT3
onsemi
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB18AT3
This table gives cross-reference parts and alternative options found for P6SMB18AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB18AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB18A-E3/52 | Vishay Intertechnologies | $0.0748 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB18AT3 vs P6SMB18A-E3/52 |
P6SMB18AT3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB18AT3 is a standard SMB footprint with a pad size of 0.5mm x 0.5mm and a spacing of 1.27mm between pads. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
-
To select the correct voltage rating, you need to consider the maximum voltage that your circuit can withstand. The P6SMB18AT3 has a voltage rating of 18V, which means it can handle voltage surges up to 18V. If your circuit operates at a higher voltage, you may need to consider a different TVS diode with a higher voltage rating.
-
The main difference between the P6SMB18AT3 and the P6SMB18CA is the response time. The P6SMB18AT3 has a faster response time of 1ps, while the P6SMB18CA has a response time of 1ns. The faster response time of the P6SMB18AT3 makes it more suitable for high-frequency applications.
-
The P6SMB18AT3 has an operating temperature range of -55°C to 150°C, making it suitable for use in high-temperature environments. However, it's essential to consider the derating of the device's characteristics at high temperatures to ensure reliable operation.
-
To ensure the reliability of the P6SMB18AT3, it's essential to follow proper design and manufacturing practices. This includes selecting the correct voltage rating, using a suitable PCB footprint, and ensuring proper soldering and thermal management. Additionally, it's recommended to perform thorough testing and validation of your design to ensure that it meets the required specifications.