Part Details for P6SMB180CH by Taiwan Semiconductor
Results Overview of P6SMB180CH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB180CH Information
P6SMB180CH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB180CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB180CHTR-ND
|
DigiKey | TVS DIODE 146VWM 258VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 / $0.1216 | Buy Now |
DISTI #
P6SMB180CH
|
Avnet Americas | Diode TVS Single Bi-Directional 146V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB180CH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 / $0.1210 | Buy Now |
DISTI #
821-P6SMB180CH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 180V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1060 / $0.1210 | Order Now |
Part Details for P6SMB180CH
P6SMB180CH CAD Models
P6SMB180CH Part Data Attributes
|
P6SMB180CH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB180CH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 198 V | |
Breakdown Voltage-Min | 162 V | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 258 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 146 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 146 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |