-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB180CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7353
|
Newark | Transient Suppressor Diode, single, bidirectional,154V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB180CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB180CALFCT-ND
|
DigiKey | TVS DIODE 154VWM 246VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1803 In Stock |
|
$0.1210 / $0.7000 | Buy Now |
DISTI #
576-P6SMB180CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 180V 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.1160 / $0.5500 | Order Now |
DISTI #
V79:2366_26349636
|
Arrow Electronics | TVS Diode Single Bi-Dir 154V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 189 |
|
$0.1132 | Buy Now |
DISTI #
60131420
|
Verical | TVS Diode Single Bi-Dir 154V 600W 2-Pin SMB T/R Min Qty: 51 Package Multiple: 1 Date Code: 1645 | Americas - 189 |
|
$0.1132 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1802 / $0.9010 | Buy Now | |
|
Quest Components | 240 |
|
$0.2253 / $0.7510 | Buy Now | |
DISTI #
P6SMB180CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 180V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1160 | Buy Now |
DISTI #
P6SMB180CA-LF
|
TME | Diode: TVS, 600W, 180V, 2.5A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 0 |
|
$0.1620 / $0.2670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB180CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB180CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB180CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB180CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB180CA-E3/52 | Vishay Intertechnologies | $0.1024 | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB180CA vs P6SMB180CA-E3/52 |
SMBJP6KE180CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB180CA vs SMBJP6KE180CA |
P6SMB180CAHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB180CA vs P6SMB180CAHE3/52 |
P6SMB180CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, | P6SMB180CA vs P6SMB180CA |
The recommended footprint and land pattern for P6SMB180CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMB packages.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the response time, clamping voltage, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide that can help with the selection process.
A unidirectional TVS diode protects against voltage surges in one direction, typically from the power supply to the circuit. A bidirectional TVS diode protects against voltage surges in both directions, typically used in data lines or other applications where the voltage can surge in either direction.
P6SMB180CA has a maximum operating temperature of 150°C. If your application requires operation above this temperature, you may need to consider a different TVS diode or take additional thermal management measures.
To ensure reliability, follow proper PCB design and assembly guidelines, including using a solder mask and soldering the device correctly. Also, consider environmental factors such as temperature, humidity, and vibration, and ensure that the TVS diode is not subjected to electrical overstress.