Part Details for P6SMB180CA BK PBFREE by Central Semiconductor Corp
Results Overview of P6SMB180CA BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB180CA BK PBFREE Information
P6SMB180CA BK PBFREE by Central Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB180CA BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-P6SMB180CABKPBFREE-ND
|
DigiKey | 600W 154V SMD TRANSIENT VOLTAGE Min Qty: 4000 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1985 | Buy Now |
DISTI #
P6SMB180CA BK PBFREE
|
Avnet Americas | Diode TVS Single Bi-Dir 154V 600W 2-Pin SMB Box - Boxed Product (Development Kits) (Alt: P6SMB180CA BK PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.1495 / $0.1713 | Buy Now |
DISTI #
610-P6SMB180CABK
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Suppresor RoHS: Compliant | 0 |
|
$0.1640 / $0.1830 | Order Now |
Part Details for P6SMB180CA BK PBFREE
P6SMB180CA BK PBFREE CAD Models
P6SMB180CA BK PBFREE Part Data Attributes
|
P6SMB180CA BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
P6SMB180CA BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |