Part Details for P6SMB160A by Freescale Semiconductor
Results Overview of P6SMB160A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB160A Information
P6SMB160A by Freescale Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB160A
P6SMB160A CAD Models
P6SMB160A Part Data Attributes
|
P6SMB160A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB160A
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,136V V(RWM),DO-214AA / SMB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |