Part Details for P6SMB120AS-R1-00001 by PanJit Semiconductor
Results Overview of P6SMB120AS-R1-00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB120AS-R1-00001 Information
P6SMB120AS-R1-00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-001 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft | |
CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for P6SMB120AS-R1-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB120AS-R1-00001
|
TTI | ESD Protection Diodes / TVS Diodes P6SMB - A 120V RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.0880 | Buy Now |