Part Details for P6SMB120AHM3_B/I by Vishay Intertechnologies
Results Overview of P6SMB120AHM3_B/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB120AHM3_B/I Information
P6SMB120AHM3_B/I by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB120AHM3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7854
|
Newark | 600W,120V 5%,unidir, smb Tvs |Vishay P6SMB120AHM3_B/I RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
P6SMB120AHM3_B/I
|
Avnet Americas | 600W,120V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: P6SMB120AHM3_B/I) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1480 | Buy Now |
DISTI #
78-P6SMB120AHM3BI
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,120V 5%,UNIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
Part Details for P6SMB120AHM3_B/I
P6SMB120AHM3_B/I CAD Models
P6SMB120AHM3_B/I Part Data Attributes
|
P6SMB120AHM3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB120AHM3_B/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 102 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |