Part Details for P6SMB120A by Littelfuse Inc
Results Overview of P6SMB120A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB120A Information
P6SMB120A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7315
|
Newark | Transient Suppressor Diode, single, unidirectional,102V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB120A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1940 | Buy Now |
DISTI #
18-P6SMB120ACT-ND
|
DigiKey | TVS DIODE 102VWM 165VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1375 In Stock |
|
$0.1155 / $0.4100 | Buy Now |
DISTI #
576-P6SMB120A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 120V 5% Uni-Directional RoHS: Compliant | 430 |
|
$0.1020 / $0.4100 | Buy Now |
DISTI #
71336759
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3020 / $0.3560 | RFQ |
DISTI #
87731801
|
Verical | TVS Diode Single Uni-Dir 102V 600W 2-Pin SMB T/R Min Qty: 249 Package Multiple: 1 | Americas - 3000 |
|
$0.1576 / $0.2365 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR | 329 |
|
$0.1050 / $0.1575 | Buy Now |
DISTI #
P6SMB120A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 120V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0840 | Buy Now |
DISTI #
P6SMB120A
|
IBS Electronics | P6SMB120A by LITTELFUSE INC. is a TVS diode with 120V standoff voltage, 193.5V breakdown voltage, 1.0A peak pulse current, and bidirectional protection in a DO-214AA package. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0943 / $0.1011 | Buy Now |
Part Details for P6SMB120A
P6SMB120A CAD Models
P6SMB120A Part Data Attributes
|
P6SMB120A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB120A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB120A
This table gives cross-reference parts and alternative options found for P6SMB120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB120AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB120A vs P6SMB120AHM3/I |
P6SMB120A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB120A vs P6SMB120A |
P6SMB120 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB120A vs P6SMB120 |
P6SMB120A-M3/5B | Vishay Semiconductors | Check for Price | 600W,120V 5%,UNIDIR,SMB TVS | P6SMB120A vs P6SMB120A-M3/5B |
P6SMB120A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB120A vs P6SMB120A-E3/5B |
P6SMB120A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB120A vs P6SMB120A |
P6SMB120A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional, | P6SMB120A vs P6SMB120A |
P6SMB120A | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | P6SMB120A vs P6SMB120A |
P6SMB120A-M3/52 | Vishay Semiconductors | Check for Price | 600W,120V 5%,UNIDIR,SMB TVS | P6SMB120A vs P6SMB120A-M3/52 |
P6SMB120A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB120A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB120A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
-
While P6SMB120A is primarily designed for surge protection, it can be used in high-frequency circuits. However, the device's parasitic capacitance and inductance should be considered in the circuit design. It is recommended to consult with a Littelfuse application engineer for specific guidance.
-
To select the correct P6SMB120A variant, consider the following factors: working voltage, surge current, and package type. Consult the datasheet and Littelfuse's selection guide to determine the most suitable variant for your specific application.
-
P6SMB120A provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard. However, the device's ESD protection capabilities may vary depending on the specific application and PCB design.